Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Glenair, VG95234 Connector Seal Flange, Shell Size 20 diameter 29.4mm for use with VG95234 Series

Номер на артикул на RS: 713-3438Марка: Glenair№ по каталога на производителя: VG95234DA-1-20
brand-logo

Технически документи

Спецификации

Brand

Glenair

Seal Type

Flange

Shell Size

20

For Use With

VG95234 Series

Length

38mm

Diameter

29.4mm

Series

VG95234

Страна на произход

Italy

Детайли за продукта

Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors

Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Информацията за складовите наличности временно не е налична.

€ 22,56

€ 2,256 Each (In a Bag of 10) (ex VAT)

Glenair, VG95234 Connector Seal Flange, Shell Size 20 diameter 29.4mm for use with VG95234 Series

€ 22,56

€ 2,256 Each (In a Bag of 10) (ex VAT)

Glenair, VG95234 Connector Seal Flange, Shell Size 20 diameter 29.4mm for use with VG95234 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Glenair

Seal Type

Flange

Shell Size

20

For Use With

VG95234 Series

Length

38mm

Diameter

29.4mm

Series

VG95234

Страна на произход

Italy

Детайли за продукта

Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors

Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.