Glenair MWDM 37 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 612-6316Марка: Glenair№ по каталога на производителя: MWDM2L-37PS
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

37.72mm

Width

7.82mm

Depth

15.65mm

Series

MWDM

Dimensions

37.72 x 7.82 x 15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 204,75

€ 204,75 Всеки (ex VAT)

Glenair MWDM 37 Way Panel Mount D-sub Connector Plug

€ 204,75

€ 204,75 Всеки (ex VAT)

Glenair MWDM 37 Way Panel Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 204,75
25 - 74€ 184,28
75 - 199€ 167,90
200 - 399€ 153,57
400+€ 143,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

37.72mm

Width

7.82mm

Depth

15.65mm

Series

MWDM

Dimensions

37.72 x 7.82 x 15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)