Glenair MWDM 25 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 612-6300Марка: Glenair№ по каталога на производителя: MWDM2L-25PS
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

30.01mm

Width

7.82mm

Depth

15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Series

MWDM

Dimensions

30.01 x 7.82 x 15.65mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55.0°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25 Way Panel Mount D-sub Connector Plug
€ 123,20Всеки (ex VAT)
Glenair MWDM 25 Way D-sub Connector Plug
€ 174,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 142,41

€ 142,41 Всеки (ex VAT)

Glenair MWDM 25 Way Panel Mount D-sub Connector Plug

€ 142,41

€ 142,41 Всеки (ex VAT)

Glenair MWDM 25 Way Panel Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 142,41
25 - 74€ 128,16
75 - 199€ 116,76
200 - 399€ 106,79
400+€ 99,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25 Way Panel Mount D-sub Connector Plug
€ 123,20Всеки (ex VAT)
Glenair MWDM 25 Way D-sub Connector Plug
€ 174,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

30.01mm

Width

7.82mm

Depth

15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Series

MWDM

Dimensions

30.01 x 7.82 x 15.65mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55.0°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 25 Way Panel Mount D-sub Connector Plug
€ 123,20Всеки (ex VAT)
Glenair MWDM 25 Way D-sub Connector Plug
€ 174,67Всеки (ex VAT)