Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
21
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
27.56mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Dimensions
27.56 x 7.82 x 15.98mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
€ 106,97
€ 106,97 Всеки (ex VAT)
1
€ 106,97
€ 106,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 106,97 |
25 - 74 | € 96,27 |
75 - 199 | € 87,71 |
200 - 399 | € 80,21 |
400+ | € 74,86 |
Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
21
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
27.56mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Dimensions
27.56 x 7.82 x 15.98mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.