Glenair M83513 15 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 719-5900Марка: Glenair№ по каталога на производителя: M83513/02-BN
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

23.75mm

Width

10.9mm

Depth

7.87mm

Series

M83513

Dimensions

23.75 x 10.9 x 7.87mm

Contact Plating

Gold

Страна на произход

United States

Детайли за продукта

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Glenair M83513 15 Way Cable Mount D-sub Connector Socket

P.O.A.

Glenair M83513 15 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

23.75mm

Width

10.9mm

Depth

7.87mm

Series

M83513

Dimensions

23.75 x 10.9 x 7.87mm

Contact Plating

Gold

Страна на произход

United States

Детайли за продукта

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от