Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Micro-D
Termination Method
Solder
Housing Material
Aluminium
Length
23.75mm
Width
10.57mm
Depth
7.87mm
Series
M83513
Dimensions
23.75 x 10.57 x 7.87mm
Contact Plating
Gold
Страна на произход
United States
Детайли за продукта
Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket
Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.
Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Approvals
MIL-DTL-83513, BS9523F0002, BS9523F0013
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
€ 126,96
€ 126,96 Всеки (ex VAT)
1
€ 126,96
€ 126,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 126,96 |
25 - 74 | € 114,25 |
75 - 199 | € 104,09 |
200 - 399 | € 95,21 |
400+ | € 88,86 |
Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Micro-D
Termination Method
Solder
Housing Material
Aluminium
Length
23.75mm
Width
10.57mm
Depth
7.87mm
Series
M83513
Dimensions
23.75 x 10.57 x 7.87mm
Contact Plating
Gold
Страна на произход
United States
Детайли за продукта
Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket
Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.
Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Approvals
MIL-DTL-83513, BS9523F0002, BS9523F0013
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013