Glenair Crimp Extraction Tool, 801 Series, Socket Contact, Contact size 16

Номер на артикул на RS: 674-1710Марка: Glenair№ по каталога на производителя: M81969/14-03
brand-logo

Технически документи

Спецификации

Brand

Glenair

Tool Type

Extraction Tool

Contact Type

Socket

Contact Size

16

Series

801

Страна на произход

United States

Детайли за продукта

Series 801 Mighty Mouse Compatible Tooling

Glenair Series 801 Mighty Mouse Connectors

Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage. The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ingress.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,94

€ 4,94 Всеки (ex VAT)

Glenair Crimp Extraction Tool, 801 Series, Socket Contact, Contact size 16

€ 4,94

€ 4,94 Всеки (ex VAT)

Glenair Crimp Extraction Tool, 801 Series, Socket Contact, Contact size 16
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,94
5 - 9€ 4,75
10 - 24€ 4,56
25 - 49€ 4,36
50+€ 4,16
Може да се интересувате от

Технически документи

Спецификации

Brand

Glenair

Tool Type

Extraction Tool

Contact Type

Socket

Contact Size

16

Series

801

Страна на произход

United States

Детайли за продукта

Series 801 Mighty Mouse Compatible Tooling

Glenair Series 801 Mighty Mouse Connectors

Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage. The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ingress.

Може да се интересувате от