Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, MIL-DTL-5015

Номер на артикул на RS: 513-3379Марка: Glenair№ по каталога на производителя: ITS3102A10SL-3PF7
brand-logo

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

P.O.A.

Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, MIL-DTL-5015

P.O.A.

Glenair 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, MIL-DTL-5015
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy