Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Colour
Black
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Страна на произход
Italy
Детайли за продукта
MIL-C-5015 IT Series connectors, cable mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GlenairNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Colour
Black
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Страна на произход
Italy
Детайли за продукта
MIL-C-5015 IT Series connectors, cable mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.