Glenair 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10SL, MIL-DTL-5015

Номер на артикул на RS: 190-178Марка: Glenair№ по каталога на производителя: IT3106A10SL-3PPHM9F7
brand-logo

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

3

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

P.O.A.

Glenair 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10SL, MIL-DTL-5015

P.O.A.

Glenair 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10SL, MIL-DTL-5015
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

3

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).