Glenair 4 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015

Номер на артикул на RS: 410-8697Марка: Glenair№ по каталога на производителя: IT3102A14S-2P
brand-logo

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair 4 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015

P.O.A.

Glenair 4 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, MIL-DTL-5015

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).