Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482

Номер на артикул на RS: 410-8681Марка: Glenair№ по каталога на производителя: IPT06A8-4SPHM7F7
brand-logo

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-26482 IPT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Страна на произход

Italy

Детайли за продукта

MIL-C-26482 IPT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).