Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Glenair Male RJ45 Plug, Cable Mount

Номер на артикул на RS: 713-3497Марка: Glenair№ по каталога на производителя: IPT0618RJ45-3PHMF7
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Glenair

Gender

Male

Mounting Type

Cable Mount

Orientation

Straight

Length

70mm

Depth

35mm

Страна на произход

Italy

Детайли за продукта

Glenair IPT Series RJ45 Plug, Reverse Bayonet Connector

Glenair IPT Series MIL-DTL-26482 RJ45 connectors are sealed RJ45 connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 connectors are housed within rugged waterproof reverse bayonet connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

Category Cat.6
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Maximum contact resistance 20mΩ
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

Glenair IPT Series

Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.

Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight
€ 23,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Glenair Male RJ45 Plug, Cable Mount

P.O.A.

Glenair Male RJ45 Plug, Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight
€ 23,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

Glenair

Gender

Male

Mounting Type

Cable Mount

Orientation

Straight

Length

70mm

Depth

35mm

Страна на произход

Italy

Детайли за продукта

Glenair IPT Series RJ45 Plug, Reverse Bayonet Connector

Glenair IPT Series MIL-DTL-26482 RJ45 connectors are sealed RJ45 connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 connectors are housed within rugged waterproof reverse bayonet connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

Category Cat.6
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Maximum contact resistance 20mΩ
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

Glenair IPT Series

Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.

Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight
€ 23,08Всеки (ex VAT)