Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Glenair GMR7580 25 Way Through Hole D-sub Connector Socket, 1.91mm Pitch

Номер на артикул на RS: 610-6435Марка: Glenair№ по каталога на производителя: GMR7580-25S-1BPN
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.91mm

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy, Stainless Steel

Length

30.01mm

Width

13.76mm

Depth

7.87mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

GMR7580

Dimensions

30.01 x 13.76 x 7.87mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55.0°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shells Straight PCB

Micro D with Reduced 0.075 in. PCB Pitch

For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 229,18

€ 229,18 Всеки (ex VAT)

Glenair GMR7580 25 Way Through Hole D-sub Connector Socket, 1.91mm Pitch

€ 229,18

€ 229,18 Всеки (ex VAT)

Glenair GMR7580 25 Way Through Hole D-sub Connector Socket, 1.91mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 229,18
25 - 74€ 206,27
75 - 199€ 187,94
200 - 399€ 171,89
400+€ 160,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Glenair

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.91mm

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy, Stainless Steel

Length

30.01mm

Width

13.76mm

Depth

7.87mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

GMR7580

Dimensions

30.01 x 13.76 x 7.87mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55.0°C

Страна на произход

United Kingdom

Детайли за продукта

Metal Shells Straight PCB

Micro D with Reduced 0.075 in. PCB Pitch

For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more