RS PRO M3, 71 mm x 6mm Cut Diameter

Номер на артикул на RS: 773-253Марка: G&J Hall
brand-logo
Преглед на всички в Контрацевки

Технически документи

Спецификации

Thread Size

M3

Pilot Diameter

3.4mm

Cutter Diameter

6mm

Shank Type

Plain

Shank Diameter

5 mm

Overall Length

71 mm

Material

HSS

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
€ 12,07Всеки (ex VAT)

P.O.A.

RS PRO M3, 71 mm x 6mm Cut Diameter

P.O.A.

RS PRO M3, 71 mm x 6mm Cut Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
€ 12,07Всеки (ex VAT)

Технически документи

Спецификации

Thread Size

M3

Pilot Diameter

3.4mm

Cutter Diameter

6mm

Shank Type

Plain

Shank Diameter

5 mm

Overall Length

71 mm

Material

HSS

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
€ 12,07Всеки (ex VAT)