GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm

Технически документи
Спецификации
Current Type
DC
Cutout Height
92mm
Cutout Width
92mm
Depth
53mm
Meter Accuracy
Class 1.5
Meter Type
Voltmeter
Maximum Temperature
+23°C
Measurement Range
500V
Страна на произход
India
Детайли за продукта
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Moving Coil DC Meters
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Current Type
DC
Cutout Height
92mm
Cutout Width
92mm
Depth
53mm
Meter Accuracy
Class 1.5
Meter Type
Voltmeter
Maximum Temperature
+23°C
Measurement Range
500V
Страна на произход
India
Детайли за продукта
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010