GILGEN Muller & Weigert Analogue Panel Ammeter 20A AC, 45mm x 45mm Moving Iron

Технически документи
Спецификации
Maximum Value
20A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Страна на произход
India
Детайли за продукта
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Maximum Value
20A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Страна на произход
India
Детайли за продукта
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010