Технически документи
Спецификации
Brand
GICSupply Voltage
7 → 60 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Terminal
Reset Method
Automatic, Manual, No Reset, Programmable Timeout Reset
Number Of Digits
7
Mounting Type
Flush Mount, Panel Mount
Output / Interface
MOSFET
Count Direction
Up
Digit Height
6.5 mm
Backlighting
Yes
Maximum Count Frequency
40Hz
Display Range
9999999, 9999999 → 9999.999
Measurement Range
9999999, 9999999 → 9999.999
Minimum Operating Temperature
-5°C
Weight
52g
Maximum Operating Temperature
+55°C
Страна на произход
India
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GICSupply Voltage
7 → 60 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Terminal
Reset Method
Automatic, Manual, No Reset, Programmable Timeout Reset
Number Of Digits
7
Mounting Type
Flush Mount, Panel Mount
Output / Interface
MOSFET
Count Direction
Up
Digit Height
6.5 mm
Backlighting
Yes
Maximum Count Frequency
40Hz
Display Range
9999999, 9999999 → 9999.999
Measurement Range
9999999, 9999999 → 9999.999
Minimum Operating Temperature
-5°C
Weight
52g
Maximum Operating Temperature
+55°C
Страна на произход
India