GIC V7DF Series Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 0.1 s → 999days, DPDT

Номер на артикул на RS: 818-4588Марка: GIC№ по каталога на производителя: V7DFTS3
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

GIC

Supply Voltage

110 → 240V ac

Mounting Type

Panel Mount

Time Range

0.1 s → 999days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Series

V7DF

Maximum Operating Temperature

+55°C

Depth

92.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-5°C

Time Delay

(Reset) 200ms

Страна на произход

India

Детайли за продукта

GIC Multifunction Timer Relay

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Multifunction Timer functions include:

Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction

Информацията за складовите наличности временно не е налична.

€ 120,71

€ 120,71 Всеки (ex VAT)

GIC V7DF Series Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 0.1 s → 999days, DPDT

€ 120,71

€ 120,71 Всеки (ex VAT)

GIC V7DF Series Panel Mount Timer Relay, 110 → 240V ac, 2-Contact, 0.1 s → 999days, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 120,71
5 - 9€ 116,96
10+€ 114,43

Технически документи

Спецификации

Brand

GIC

Supply Voltage

110 → 240V ac

Mounting Type

Panel Mount

Time Range

0.1 s → 999days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Series

V7DF

Maximum Operating Temperature

+55°C

Depth

92.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-5°C

Time Delay

(Reset) 200ms

Страна на произход

India

Детайли за продукта

GIC Multifunction Timer Relay

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Multifunction Timer functions include:

Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction