GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT

Номер на артикул на RS: 714-0026Марка: GIC№ по каталога на производителя: V0DDTS
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF

Time Range

0.1 s → 999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

240 V ac, 250V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

125V ac/dc

Length

89mm

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

76mm

Contact Material

Silver Tin

Minimum Operating Temperature

-10°C

Страна на произход

India

€ 45,55

€ 45,55 Всеки (ex VAT)

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT

€ 45,55

€ 45,55 Всеки (ex VAT)

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 45,55
5 - 9€ 44,17
10+€ 43,24

Технически документи

Спецификации

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF

Time Range

0.1 s → 999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

240 V ac, 250V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

125V ac/dc

Length

89mm

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

76mm

Contact Material

Silver Tin

Minimum Operating Temperature

-10°C

Страна на произход

India