Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GIC Thermistor Motor Protection Monitoring Relay, 3 Phase, SPDT, DIN Rail

Номер на артикул на RS: 794-3963Марка: GIC№ по каталога на производителя: MLD4BS
brand-logo

Технически документи

Спецификации

Brand

GIC

Monitoring Application

Thermistor motor temperature protection

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Maximum Current Sensed

5A

Phase Sensitivity

Phase Failure

Time Delay

2 ms, 100 ms, 360 → 550ms

Dimensions

83 x 22.5 x 100.5mm

Current Range

Maximum of 5A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

+60°C

Height

100.5mm

Length

83mm

Страна на произход

India

Детайли за продукта

GIC Combined Phase Failure & Thermistor PTC Relay

Professional thermistor relay with protection againt phase sequence, phase loss and phase asymmetry faults.

Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
LED indications

GIC Supply Monitor Relays

Информацията за складовите наличности временно не е налична.

€ 64,21

€ 64,21 Всеки (ex VAT)

GIC Thermistor Motor Protection Monitoring Relay, 3 Phase, SPDT, DIN Rail

€ 64,21

€ 64,21 Всеки (ex VAT)

GIC Thermistor Motor Protection Monitoring Relay, 3 Phase, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 64,21
3+€ 61,61

Технически документи

Спецификации

Brand

GIC

Monitoring Application

Thermistor motor temperature protection

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Maximum Current Sensed

5A

Phase Sensitivity

Phase Failure

Time Delay

2 ms, 100 ms, 360 → 550ms

Dimensions

83 x 22.5 x 100.5mm

Current Range

Maximum of 5A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

+60°C

Height

100.5mm

Length

83mm

Страна на произход

India

Детайли за продукта

GIC Combined Phase Failure & Thermistor PTC Relay

Professional thermistor relay with protection againt phase sequence, phase loss and phase asymmetry faults.

Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
LED indications

GIC Supply Monitor Relays