Технически документи
Спецификации
Brand
GICMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Dimensions
100.5 x 22.5 x 83mm
Current Range
Maximum of 6A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
83mm
Length
100.5mm
Страна на произход
India
Детайли за продукта
GIC PTC Thermistor Relay Series PD225
Professional thermistor relay containing protection againt Phase sequence fault.
Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
Wide auxiliary supply voltage
LED indications
Auto, manual and remote reset options
GIC Supply Monitor Relays
€ 68,36
€ 68,36 Всеки (ex VAT)
1
€ 68,36
€ 68,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 68,36 |
3+ | € 65,65 |
Технически документи
Спецификации
Brand
GICMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Dimensions
100.5 x 22.5 x 83mm
Current Range
Maximum of 6A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
83mm
Length
100.5mm
Страна на произход
India
Детайли за продукта
GIC PTC Thermistor Relay Series PD225
Professional thermistor relay containing protection againt Phase sequence fault.
Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
Wide auxiliary supply voltage
LED indications
Auto, manual and remote reset options