Технически документи
Спецификации
Brand
GICSupply Voltage
10 → 80 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
3.6 mm
Display Range
99999.9
Measurement Range
99999.9
Minimum Operating Temperature
-40°C
Weight
47g
Maximum Operating Temperature
+85°C
Страна на произход
India
Детайли за продукта
Hours Run Counter 48x48mm
HM36 series of hours run counters provides the user with a reliable, rugged meter for use within harsh environments. With the compact design of the unit this can be used a wide variety of applications
6 digit counter with automatic recycle to zero
High level of accuracy
Compact robust design provides shock and vibration protection
IP65 rated for protection from dust and moisture
Independent frequency for AC applications
Non resettable design
Standards
CE, SAE & NEMA 4X
GIC Mechanical Hour Run Counter
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GICSupply Voltage
10 → 80 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
3.6 mm
Display Range
99999.9
Measurement Range
99999.9
Minimum Operating Temperature
-40°C
Weight
47g
Maximum Operating Temperature
+85°C
Страна на произход
India
Детайли за продукта
Hours Run Counter 48x48mm
HM36 series of hours run counters provides the user with a reliable, rugged meter for use within harsh environments. With the compact design of the unit this can be used a wide variety of applications
6 digit counter with automatic recycle to zero
High level of accuracy
Compact robust design provides shock and vibration protection
IP65 rated for protection from dust and moisture
Independent frequency for AC applications
Non resettable design
Standards
CE, SAE & NEMA 4X