Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GIC 44 Series Level Controller -, 400 V ac

Номер на артикул на RS: 884-2464Марка: GIC№ по каталога на производителя: 4431AD1
brand-logo

Технически документи

Спецификации

Brand

GIC

Supply Voltage

400 V ac

Response Time

0 → 10s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

CE, RoHS

Series

44

Страна на произход

India

Детайли за продукта

GIC Liquid Level Controllers

Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation

Features and Benefits

Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s

• This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937

GIC Supply Monitor Relays

Може да се интересувате от
GIC 44 Series Level Controller -, 110 V ac
€ 62,93Всеки (ex VAT)
GIC 44 Series Level Controller -, 240 V ac
€ 62,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 62,93

€ 62,93 Всеки (ex VAT)

GIC 44 Series Level Controller -, 400 V ac

€ 62,93

€ 62,93 Всеки (ex VAT)

GIC 44 Series Level Controller -, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 62,93
5 - 9€ 61,00
10+€ 58,38
Може да се интересувате от
GIC 44 Series Level Controller -, 110 V ac
€ 62,93Всеки (ex VAT)
GIC 44 Series Level Controller -, 240 V ac
€ 62,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

GIC

Supply Voltage

400 V ac

Response Time

0 → 10s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

CE, RoHS

Series

44

Страна на произход

India

Детайли за продукта

GIC Liquid Level Controllers

Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation

Features and Benefits

Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s

• This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937

GIC Supply Monitor Relays

Може да се интересувате от
GIC 44 Series Level Controller -, 110 V ac
€ 62,93Всеки (ex VAT)
GIC 44 Series Level Controller -, 240 V ac
€ 62,93Всеки (ex VAT)