Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GIC 2AAD Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 10h, DPDT

Номер на артикул на RS: 818-4579Марка: GIC№ по каталога на производителя: 2AADT5
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetric OFF/ON, Asymmetric ON/OFF

Time Range

0.1 s → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

75mm

Series

2AAD

Maximum Operating Temperature

+60°C

Depth

100.5mm

Minimum Operating Temperature

-10°C

Time Delay

200ms

Страна на произход

India

Детайли за продукта

GIC Asymmetrical Recycling Timer

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Asymmetric Timer Functions Include:

Asymmetric ON-OFF
Asymmetric OFF-ON

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,88

€ 71,88 Всеки (ex VAT)

GIC 2AAD Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 10h, DPDT

€ 71,88

€ 71,88 Всеки (ex VAT)

GIC 2AAD Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 10h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 71,88
5 - 9€ 69,66
10+€ 68,16
Може да се интересувате от

Технически документи

Спецификации

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetric OFF/ON, Asymmetric ON/OFF

Time Range

0.1 s → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

75mm

Series

2AAD

Maximum Operating Temperature

+60°C

Depth

100.5mm

Minimum Operating Temperature

-10°C

Time Delay

200ms

Страна на произход

India

Детайли за продукта

GIC Asymmetrical Recycling Timer

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Asymmetric Timer Functions Include:

Asymmetric ON-OFF
Asymmetric OFF-ON

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction

Може да се интересувате от