Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 3/8in to Male BSPT 3/8in

Номер на артикул на RS: 243-5111Марка: Georg Fischer№ по каталога на производителя: 770280203
brand-logo

Технически документи

Спецификации

Fitting Type

Hexagon Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/8in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/8in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,36

€ 4,536 Each (In a Pack of 10) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 3/8in to Male BSPT 3/8in

€ 45,36

€ 4,536 Each (In a Pack of 10) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 3/8in to Male BSPT 3/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 4,536€ 45,36
50 - 90€ 4,39€ 43,90
100+€ 4,249€ 42,50
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Hexagon Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/8in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/8in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от