Georg Fischer Galvanised Malleable Iron Fitting Socket, Female BSPP 1-1/2in to Female BSPP 1-1/2in

Номер на артикул на RS: 325-1677Марка: Georg Fischer№ по каталога на производителя: 770270208
brand-logo

Технически документи

Спецификации

Fitting Type

Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/2in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от

€ 22,93

€ 11,466 Each (In a Pack of 2) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Socket, Female BSPP 1-1/2in to Female BSPP 1-1/2in

€ 22,93

€ 11,466 Each (In a Pack of 2) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Socket, Female BSPP 1-1/2in to Female BSPP 1-1/2in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 11,466€ 22,93
10 - 18€ 11,114€ 22,23
20+€ 10,75€ 21,50
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/2in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от