Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 1/4in to Female BSPP 1/4in

Номер на артикул на RS: 243-4922Марка: Georg Fischer№ по каталога на производителя: 770270102
brand-logo

Технически документи

Спецификации

Fitting Type

Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Страна на произход

Austria

Детайли за продукта

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от

€ 19,85

€ 1,985 Each (In a Pack of 10) (ex VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 1/4in to Female BSPP 1/4in

€ 19,85

€ 1,985 Each (In a Pack of 10) (ex VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 1/4in to Female BSPP 1/4in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,985€ 19,85
50 - 90€ 1,927€ 19,27
100+€ 1,858€ 18,58
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black Oxide

Страна на произход

Austria

Детайли за продукта

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от