Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in

Номер на артикул на RS: 243-4900Марка: Georg Fischer№ по каталога на производителя: 770241227
brand-logo

Технически документи

Спецификации

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/4in

Thread Standard 1

BSPT

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,28

€ 2,655 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in

€ 13,28

€ 2,655 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,655€ 13,28
25 - 45€ 2,567€ 12,84
50+€ 2,491€ 12,46
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/4in

Thread Standard 1

BSPT

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от