Технически документи
Спецификации
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3/8in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/4in
Finish
Galvanised
Страна на произход
Austria
Детайли за продукта
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
€ 27,40
€ 2,74 Each (In a Pack of 10) (ex VAT)
10
€ 27,40
€ 2,74 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 2,74 | € 27,40 |
50 - 90 | € 2,656 | € 26,56 |
100+ | € 2,57 | € 25,70 |
Технически документи
Спецификации
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3/8in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/4in
Finish
Galvanised
Страна на произход
Austria
Детайли за продукта
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.