Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1/2in to Female BSPP 3/8in

Номер на артикул на RS: 243-4764Марка: Georg Fischer№ по каталога на производителя: 770241120
brand-logo

Технически документи

Спецификации

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/8in

Finish

Black

Страна на произход

Austria

Детайли за продукта

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,98

€ 1,396 Each (In a Pack of 5) (ex VAT)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1/2in to Female BSPP 3/8in

€ 6,98

€ 1,396 Each (In a Pack of 5) (ex VAT)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1/2in to Female BSPP 3/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,396€ 6,98
25 - 45€ 1,353€ 6,76
50+€ 1,295€ 6,47
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

3/8in

Finish

Black

Страна на произход

Austria

Детайли за продукта

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от