Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1/2in to Female BSPP 1/4in

Номер на артикул на RS: 624-6022Марка: Georg Fischer№ по каталога на производителя: 770240218
brand-logo

Технически документи

Спецификации

Fitting Type

Reducer Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,18

€ 4,236 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1/2in to Female BSPP 1/4in

€ 21,18

€ 4,236 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1/2in to Female BSPP 1/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 4,236€ 21,18
25 - 45€ 4,102€ 20,51
50+€ 3,962€ 19,81
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Reducer Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Galvanised

Страна на произход

Austria

Детайли за продукта

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Може да се интересувате от