Технически документи
Спецификации
Brand
Georg FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Female
Thread Standard 1
BSP
Thread Size 1
2in
Connection Gender 2
Female
Thread Standard 2
BSP
Thread Size 2
2in
Finish
Galvanised
Страна на произход
Austria
Детайли за продукта
90° Short Bend - BSPP F-F
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
€ 70,46
€ 35,229 Each (In a Pack of 2) (ex VAT)
2
€ 70,46
€ 35,229 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 35,229 | € 70,46 |
10 - 18 | € 34,166 | € 68,33 |
20+ | € 33,033 | € 66,06 |
Технически документи
Спецификации
Brand
Georg FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Female
Thread Standard 1
BSP
Thread Size 1
2in
Connection Gender 2
Female
Thread Standard 2
BSP
Thread Size 2
2in
Finish
Galvanised
Страна на произход
Austria
Детайли за продукта
90° Short Bend - BSPP F-F
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.