Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 2in

Номер на артикул на RS: 212-3723Марка: Georg Fischer№ по каталога на производителя: 721961911
brand-logo

Технически документи

Спецификации

Fitting Type

Plug

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

R

Thread Size

2in

Length

42mm

Детайли за продукта

PVC-U Plug BSPTM

Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

For connection to plastic threads only
Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 35,39

€ 17,693 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 2in

€ 35,39

€ 17,693 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 2in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 17,693€ 35,38
10 - 18€ 16,987€ 33,98
20 - 48€ 16,623€ 33,25
50+€ 16,259€ 32,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Fitting Type

Plug

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

R

Thread Size

2in

Length

42mm

Детайли за продукта

PVC-U Plug BSPTM

Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

For connection to plastic threads only
Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more