Технически документи
Спецификации
Brand
Georg FischerFitting Type
Full Face Flange
Material
PVC-U
Outside Diameter
115mm
Compatible Pipe Size
1in
Fixing Hole Pitch Circle Diameter
83mm
Страна на произход
Italy
Детайли за продукта
PVC-U and ABS Flanges Full Face
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
Manufactured with outside diameters to BS10 table D&E
€ 18,49
€ 18,49 Всеки (ex VAT)
1
€ 18,49
€ 18,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,49 |
5 - 9 | € 17,95 |
10+ | € 17,36 |
Технически документи
Спецификации
Brand
Georg FischerFitting Type
Full Face Flange
Material
PVC-U
Outside Diameter
115mm
Compatible Pipe Size
1in
Fixing Hole Pitch Circle Diameter
83mm
Страна на произход
Italy
Детайли за продукта
PVC-U and ABS Flanges Full Face
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
Manufactured with outside diameters to BS10 table D&E