Технически документи
Спецификации
Brand
Georg FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
32mm
Length
58mm
Детайли за продукта
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
€ 17,79
€ 17,79 Всеки (ex VAT)
1
€ 17,79
€ 17,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,79 |
5 - 9 | € 17,11 |
10 - 24 | € 16,73 |
25+ | € 16,35 |
Технически документи
Спецификации
Brand
Georg FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
32mm
Length
58mm
Детайли за продукта
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS