Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 50mm

Номер на артикул на RS: 279-0682Марка: Georg Fischer№ по каталога на производителя: 721150110
brand-logo

Технически документи

Спецификации

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

45°

Compatible Pipe Size

50mm

Length

43mm

Pipe Material

uPVC

Детайли за продукта

Elbow 45°

Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,61

€ 11,303 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 50mm

€ 22,61

€ 11,303 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 11,303€ 22,60
10 - 18€ 10,857€ 21,71
20 - 48€ 10,619€ 21,24
50+€ 10,37€ 20,74
Може да се интересувате от

Технически документи

Спецификации

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

45°

Compatible Pipe Size

50mm

Length

43mm

Pipe Material

uPVC

Детайли за продукта

Elbow 45°

Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

Може да се интересувате от