Технически документи
Спецификации
Brand
Georg FischerFitting Type
Elbow
Material
PVC-U
Fitting Direction
90°
Compatible Pipe Size
63mm
Length
71mm
Страна на произход
Italy
Детайли за продукта
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
€ 19,51
€ 19,51 Всеки (ex VAT)
1
€ 19,51
€ 19,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,51 |
5 - 9 | € 18,70 |
10 - 24 | € 18,32 |
25+ | € 17,95 |
Технически документи
Спецификации
Brand
Georg FischerFitting Type
Elbow
Material
PVC-U
Fitting Direction
90°
Compatible Pipe Size
63mm
Length
71mm
Страна на произход
Italy
Детайли за продукта
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS