Georg Fischer Variable Area Flow Meter for Liquid, 300 L/h Min, 3000 L/h Max

Номер на артикул на RS: 901-0236Марка: Georg Fischer№ по каталога на производителя: 199335425
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

300 l/h

Maximum Flow Rate

3000 l/h

Connection Type

DN40 Socket

Material

Plastic

Страна на произход

Switzerland

Детайли за продукта

Georg Fischer Flow Meters

George Fischer’s range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.

Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket

Информацията за складовите наличности временно не е налична.

€ 430,10

€ 430,10 Всеки (ex VAT)

Georg Fischer Variable Area Flow Meter for Liquid, 300 L/h Min, 3000 L/h Max

€ 430,10

€ 430,10 Всеки (ex VAT)

Georg Fischer Variable Area Flow Meter for Liquid, 300 L/h Min, 3000 L/h Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

300 l/h

Maximum Flow Rate

3000 l/h

Connection Type

DN40 Socket

Material

Plastic

Страна на произход

Switzerland

Детайли за продукта

Georg Fischer Flow Meters

George Fischer’s range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.

Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket