Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Georg Fischer 198844010 Conductivity Meter

Номер на артикул на RS: 901-0104Марка: Georg Fischer№ по каталога на производителя: 198844010
brand-logo

Технически документи

Спецификации

Maximum Conductivity

100µS/cm

Minimum Conductivity

0.055µS/cm

Best Accuracy

±2 %

Length

152mm

Width

12.7mm

Model Number p

3-2819-1

Страна на произход

United States

Детайли за продукта

Conductivity Sensor

Conductivity sensors from Georg Fischer for use with the Signet 9900 transmitter with a conductivity module. Connection to a PLC, chart recorder or other 4 mA to 20 mA device is possible by using Georg Fischer 2750 sensor electronics. Installation is easy using standard process fittings and the conductivity sensors can be mounted either inline or submersed.

Applications

Georg Fischer conductivity sensors are suitable for a diverse range of applictaions inlcuding

Semiconductor Water Production
Boiler Condensate
Deionization
Reverse Osmosis
Rinse Water Monitoring and Control
Salinity
Pure Water Treatment
USP Purified Water Production
WFI Water Production
TDS (Total Dissolved Solids)
Cleaner and Degreaser Concentrations
Distillation

Georg Fischer - Conductivity

Информацията за складовите наличности временно не е налична.

€ 590,73

€ 590,73 Всеки (ex VAT)

Georg Fischer 198844010 Conductivity Meter

€ 590,73

€ 590,73 Всеки (ex VAT)

Georg Fischer 198844010 Conductivity Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Conductivity

100µS/cm

Minimum Conductivity

0.055µS/cm

Best Accuracy

±2 %

Length

152mm

Width

12.7mm

Model Number p

3-2819-1

Страна на произход

United States

Детайли за продукта

Conductivity Sensor

Conductivity sensors from Georg Fischer for use with the Signet 9900 transmitter with a conductivity module. Connection to a PLC, chart recorder or other 4 mA to 20 mA device is possible by using Georg Fischer 2750 sensor electronics. Installation is easy using standard process fittings and the conductivity sensors can be mounted either inline or submersed.

Applications

Georg Fischer conductivity sensors are suitable for a diverse range of applictaions inlcuding

Semiconductor Water Production
Boiler Condensate
Deionization
Reverse Osmosis
Rinse Water Monitoring and Control
Salinity
Pure Water Treatment
USP Purified Water Production
WFI Water Production
TDS (Total Dissolved Solids)
Cleaner and Degreaser Concentrations
Distillation

Georg Fischer - Conductivity