Georg Fischer 2536 Rotor-X Series Paddlewheel Flow Sensor for Liquid, 0.1 m/s Min, 6 m/s Max

Номер на артикул на RS: 901-0069Марка: Georg Fischer№ по каталога на производителя: 198840143
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Paddlewheel

Minimum Flow Rate

0.1 m/s

Maximum Flow Rate

6 m/s

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

0.5 → 4.0 in

Connection Type

DN15 to DN 100 Socket

Maximum Pressure

12.5bar

Material

Polypropylene

Minimum Operating Temperature

-18°C

Series

2536 Rotor-X

Maximum Operating Temperature

+85°C

Current Rating

<1.5 mA @ 3.3 → 6 V dc, <20 mA @ 6 → 24 V dc

Страна на произход

United States

Детайли за продукта

Paddlewheel Flow Sensor

Georg Fischer Signet 2536 rotor-x paddle wheel flow sensors can measure fluid flow in pipelines and low-pressure systems from 0.5 m/s to 6 m/s. The rotor-x paddle wheel can be installed into a wide range of pipe sizes from DN15 to DN 900 by using Signet plastic fittings. Its simple, low maintenance construction is chemically compatible with a broad range of liquids (see the datasheet).

Features & Benefits

Easy to replace rotor
Installs into pipe sizes DN15 to DN900 ( to 36 in.)
Operating range 0.1 to 6 m/s (0.3 to 20 ft/s)
Wide Turndown Ratio of 66:1
High resolution and noise immunity
Open-collector output
Chemically resistant materials

Applications

Rotor-x paddle wheel sensors are suitable for a wide range of aplictaions including
Chemical Production
Liquid Delivery Systems
Pump Protection
Filtration systems
Pure Water Production
Not suitable for gases
Scrubber Systems
Water Monitoring

Standards

CE, China RoHS, RoHS, FCC, NSF (3-2536-PX version only)

Информацията за складовите наличности временно не е налична.

€ 671,36

€ 671,36 Всеки (ex VAT)

Georg Fischer 2536 Rotor-X Series Paddlewheel Flow Sensor for Liquid, 0.1 m/s Min, 6 m/s Max

€ 671,36

€ 671,36 Всеки (ex VAT)

Georg Fischer 2536 Rotor-X Series Paddlewheel Flow Sensor for Liquid, 0.1 m/s Min, 6 m/s Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Paddlewheel

Minimum Flow Rate

0.1 m/s

Maximum Flow Rate

6 m/s

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

0.5 → 4.0 in

Connection Type

DN15 to DN 100 Socket

Maximum Pressure

12.5bar

Material

Polypropylene

Minimum Operating Temperature

-18°C

Series

2536 Rotor-X

Maximum Operating Temperature

+85°C

Current Rating

<1.5 mA @ 3.3 → 6 V dc, <20 mA @ 6 → 24 V dc

Страна на произход

United States

Детайли за продукта

Paddlewheel Flow Sensor

Georg Fischer Signet 2536 rotor-x paddle wheel flow sensors can measure fluid flow in pipelines and low-pressure systems from 0.5 m/s to 6 m/s. The rotor-x paddle wheel can be installed into a wide range of pipe sizes from DN15 to DN 900 by using Signet plastic fittings. Its simple, low maintenance construction is chemically compatible with a broad range of liquids (see the datasheet).

Features & Benefits

Easy to replace rotor
Installs into pipe sizes DN15 to DN900 ( to 36 in.)
Operating range 0.1 to 6 m/s (0.3 to 20 ft/s)
Wide Turndown Ratio of 66:1
High resolution and noise immunity
Open-collector output
Chemically resistant materials

Applications

Rotor-x paddle wheel sensors are suitable for a wide range of aplictaions including
Chemical Production
Liquid Delivery Systems
Pump Protection
Filtration systems
Pure Water Production
Not suitable for gases
Scrubber Systems
Water Monitoring

Standards

CE, China RoHS, RoHS, FCC, NSF (3-2536-PX version only)