Технически документи
Спецификации
Brand
Georg FischerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
5 l/h
Maximum Flow Rate
50 l/h
Pipe Diameter Range
Maximum of 16 mm
Connection Type
DN10 Socket
Material
Plastic
Series
Short Version
Детайли за продукта
Georg Fischer Variable Are Flowmeter - Short Version
A shorter more compact version of George Fischer's 350 series variable flow meters. Fitted with standard size cement sockets with a threaded joint for easy installation and disconnection they also feature a easy to read scale and float stabilising rod on sizes above DN50 to aid accurate measurement taking.
Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket
€ 268,62
€ 268,62 Всеки (ex VAT)
1
€ 268,62
€ 268,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Georg FischerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
5 l/h
Maximum Flow Rate
50 l/h
Pipe Diameter Range
Maximum of 16 mm
Connection Type
DN10 Socket
Material
Plastic
Series
Short Version
Детайли за продукта
Georg Fischer Variable Are Flowmeter - Short Version
A shorter more compact version of George Fischer's 350 series variable flow meters. Fitted with standard size cement sockets with a threaded joint for easy installation and disconnection they also feature a easy to read scale and float stabilising rod on sizes above DN50 to aid accurate measurement taking.
Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket


