Georg Fischer PVC-U 10bar Diaphragm Valve, 161514515

Номер на артикул на RS: 214-0548Марка: Georg Fischer№ по каталога на производителя: 161514515
brand-logo

Технически документи

Спецификации

Attachment Type

Socket

Pipe Diameter

1-1/4in

Body Material

PVC-U

Connection

1-1/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

354L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Страна на произход

Switzerland

Детайли за продукта

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

€ 236,87

€ 236,87 Всеки (ex VAT)

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514515

€ 236,87

€ 236,87 Всеки (ex VAT)

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514515

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 236,87
5+€ 229,53

Технически документи

Спецификации

Attachment Type

Socket

Pipe Diameter

1-1/4in

Body Material

PVC-U

Connection

1-1/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

354L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Страна на произход

Switzerland

Детайли за продукта

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.