Технически документи
Спецификации
Brand
Georg FischerAttachment Type
Socket
Pipe Diameter
1in
Body Material
PVC-U
Connection
1 in Socket
Pressure Rating
10bar
Flow Factor Kv
207L/min
Flow Factor (Kv)
207L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +60 °C
Страна на произход
Switzerland
Детайли за продукта
PVC-U Diaphragm Valves
Double union ends with plain bore for solvent cement jointing
Applications
Microelectronics
Chemical Process Industry
Food and Beverage
Life science
Applications with high viscosity and solid content
measurement and control
Water Treatment
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.
€ 199,64
€ 199,64 Всеки (ex VAT)
1
€ 199,64
€ 199,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 199,64 |
5+ | € 193,44 |
Технически документи
Спецификации
Brand
Georg FischerAttachment Type
Socket
Pipe Diameter
1in
Body Material
PVC-U
Connection
1 in Socket
Pressure Rating
10bar
Flow Factor Kv
207L/min
Flow Factor (Kv)
207L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +60 °C
Страна на произход
Switzerland
Детайли за продукта
PVC-U Diaphragm Valves
Double union ends with plain bore for solvent cement jointing
Applications
Microelectronics
Chemical Process Industry
Food and Beverage
Life science
Applications with high viscosity and solid content
measurement and control
Water Treatment
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.