Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid, 0.05 m/s Min, 10 m/s Max

Номер на артикул на RS: 901-0078Марка: Georg Fischer№ по каталога на производителя: 159001110
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Magmeter

Minimum Flow Rate

0.05 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

24 V dc

Pipe Diameter Range

1/2 → 4 in

Connection Type

DN15 to DN 100 Socket

Maximum Pressure

10.3bar

Material

Polypropylene, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-10°C

Series

Signet 2551

Maximum Operating Temperature

+70°C

Current Rating

4 → 20 mA

Страна на произход

United States

Детайли за продукта

Magnetic Flow Sensor

The 2551 Magmeter is a magnetic flow meter from Georg Fischer that can be set up to measure both unidirectional and bidirectional flow. Manufactured from corrosion resistant materials for long life and minimal maintenance the 2551 is easy to install using Signet pipe fittings and requires no calibration. The 2551 magnetic flow sensor outputs a 4 mA to 20 mA and can be connected to a PLC, chart recorders and SCADA telemetry systems. The 2551 magnetic flow sensor features empty pipe detection and has a built-in diagnostic with easy to interpret LEDs.

Features and Benefits

• Blind 4 mA to 20 mA, digital/frequency, relay output
• Accurate measurement even in dirty liquids
• Multi-language display menu available
• Bi-directional flow
• Installs into pipe sizes DN15 to DN900 ( in to 36 in)
• Corrosion resistant materials; PP or PVDF with SS, Hastelloy-C or Titanium
• Operating rate range 0.05 to 10 m/s (0.15 to 33 ft/s)
• Patented Magmeter Technology
• No moving parts
• Empty pipe detection

Product Application Information

• Chemical Processing
• Landfill Leachate
• Commercial Pools, Spas and Aquariums
• Water and Wastewater Monitoring
• Metal Recovery
• HVAC
• Scrubber Control
• Industrial Water Distribution

Standards

UL, RoHS Compliant, FCC, CE, CUL, China RoHS, NSF (3-2551-PX-XX version only)

Информацията за складовите наличности временно не е налична.

€ 1 402,03

€ 1 402,03 Всеки (ex VAT)

Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid, 0.05 m/s Min, 10 m/s Max

€ 1 402,03

€ 1 402,03 Всеки (ex VAT)

Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid, 0.05 m/s Min, 10 m/s Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Magmeter

Minimum Flow Rate

0.05 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

24 V dc

Pipe Diameter Range

1/2 → 4 in

Connection Type

DN15 to DN 100 Socket

Maximum Pressure

10.3bar

Material

Polypropylene, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-10°C

Series

Signet 2551

Maximum Operating Temperature

+70°C

Current Rating

4 → 20 mA

Страна на произход

United States

Детайли за продукта

Magnetic Flow Sensor

The 2551 Magmeter is a magnetic flow meter from Georg Fischer that can be set up to measure both unidirectional and bidirectional flow. Manufactured from corrosion resistant materials for long life and minimal maintenance the 2551 is easy to install using Signet pipe fittings and requires no calibration. The 2551 magnetic flow sensor outputs a 4 mA to 20 mA and can be connected to a PLC, chart recorders and SCADA telemetry systems. The 2551 magnetic flow sensor features empty pipe detection and has a built-in diagnostic with easy to interpret LEDs.

Features and Benefits

• Blind 4 mA to 20 mA, digital/frequency, relay output
• Accurate measurement even in dirty liquids
• Multi-language display menu available
• Bi-directional flow
• Installs into pipe sizes DN15 to DN900 ( in to 36 in)
• Corrosion resistant materials; PP or PVDF with SS, Hastelloy-C or Titanium
• Operating rate range 0.05 to 10 m/s (0.15 to 33 ft/s)
• Patented Magmeter Technology
• No moving parts
• Empty pipe detection

Product Application Information

• Chemical Processing
• Landfill Leachate
• Commercial Pools, Spas and Aquariums
• Water and Wastewater Monitoring
• Metal Recovery
• HVAC
• Scrubber Control
• Industrial Water Distribution

Standards

UL, RoHS Compliant, FCC, CE, CUL, China RoHS, NSF (3-2551-PX-XX version only)