Технически документи
Спецификации
Brand
GeocelColour
Grey
Sealant Type
Silicone Sealant
Application
Glass, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Food Processing Safe
No
Physical Properties
Low Modulus
Trade Name
Geocel 791
Cure Time
7 → 14 days
Product Form
Paste
Operating Temperature Range
-50 → +150 °C
Страна на произход
Belgium
Детайли за продукта
Geocel 791 - Weatherproofing Silicone Sealant
Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.
Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours
Standards
ISO 11600 25LM and also meets ISO Specification 9047 class 50%
€ 15,20
€ 15,20 Всеки (ex VAT)
1
€ 15,20
€ 15,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 15,20 |
6 - 14 | € 14,62 |
15+ | € 14,12 |
Технически документи
Спецификации
Brand
GeocelColour
Grey
Sealant Type
Silicone Sealant
Application
Glass, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Food Processing Safe
No
Physical Properties
Low Modulus
Trade Name
Geocel 791
Cure Time
7 → 14 days
Product Form
Paste
Operating Temperature Range
-50 → +150 °C
Страна на произход
Belgium
Детайли за продукта
Geocel 791 - Weatherproofing Silicone Sealant
Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.
Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours
Standards
ISO 11600 25LM and also meets ISO Specification 9047 class 50%