Geocel Flashing Tape, 100mm x 3m

Номер на артикул на RS: 457-774Марка: Geocel№ по каталога на производителя: 6006266
brand-logo

Технически документи

Спецификации

Brand

Geocel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Детайли за продукта

Geochem Self Adhesive Flashing Tape

Ideal for general flashing applications, sealing glazing bars, sealing leaks in gutters, down pipes, capping, caravan seams and various corrugated and flat roofs.

Instant waterproof seal - even in damp conditions
Quick and easy to apply - no specialist tools required
4 layers of protection - lacquer, foil, membrane and bitumen adhesive
Superior temperature resistance from -10°C to 100°C
Easily moulds to contours
Long lasting protection - at least 15 years
Supplied in 100mm x 3m rolls

Може да се интересувате от
3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m
€ 16,64Всеки (ex VAT)

P.O.A.

Geocel Flashing Tape, 100mm x 3m

P.O.A.

Geocel Flashing Tape, 100mm x 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m
€ 16,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Geocel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Детайли за продукта

Geochem Self Adhesive Flashing Tape

Ideal for general flashing applications, sealing glazing bars, sealing leaks in gutters, down pipes, capping, caravan seams and various corrugated and flat roofs.

Instant waterproof seal - even in damp conditions
Quick and easy to apply - no specialist tools required
4 layers of protection - lacquer, foil, membrane and bitumen adhesive
Superior temperature resistance from -10°C to 100°C
Easily moulds to contours
Long lasting protection - at least 15 years
Supplied in 100mm x 3m rolls

Може да се интересувате от
3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m
€ 16,64Всеки (ex VAT)