Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gems Sensors Pressure Switch, 1000psi Min, 30000psi Max, SPDT Output

Номер на артикул на RS: 779-4266Марка: Gems Sensors№ по каталога на производителя: PS71-50-4MGZ-C-HC
brand-logo

Технически документи

Спецификации

Minimum Pressure Reading

1000psi

Maximum Pressure Reading

30000psi

Output Type

SPDT

Media Measured

Air, Hydraulic

Process Connection

NPT 1/4

Electrical Connection

Screw Terminals

Maximum Current

5 A

Supply Voltage

125/250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

PS71 - General Purpose Mini Pressure Switch

These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.

Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs

Approvals

CE, UL Approved units available

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Информацията за складовите наличности временно не е налична.

€ 106,72

€ 106,72 Всеки (ex VAT)

Gems Sensors Pressure Switch, 1000psi Min, 30000psi Max, SPDT Output

€ 106,72

€ 106,72 Всеки (ex VAT)

Gems Sensors Pressure Switch, 1000psi Min, 30000psi Max, SPDT Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Minimum Pressure Reading

1000psi

Maximum Pressure Reading

30000psi

Output Type

SPDT

Media Measured

Air, Hydraulic

Process Connection

NPT 1/4

Electrical Connection

Screw Terminals

Maximum Current

5 A

Supply Voltage

125/250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

PS71 - General Purpose Mini Pressure Switch

These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.

Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs

Approvals

CE, UL Approved units available

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.