Gems Sensors Pressure Switch, 75psi Min, 275psi Max, SPST-NO Output

Технически документи
Спецификации
Brand
Gems SensorsMinimum Pressure Reading
75psi
Maximum Pressure Reading
275psi
Output Type
SPST-NO
Media Measured
Hydraulic
Process Connection
G1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Zinc Plated Steel
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Страна на произход
United States
Детайли за продукта
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Approvals
CE (limits switch voltage to 42 VDC)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
€ 45,37
€ 45,37 Всеки (ex VAT)
1
€ 45,37
€ 45,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gems SensorsMinimum Pressure Reading
75psi
Maximum Pressure Reading
275psi
Output Type
SPST-NO
Media Measured
Hydraulic
Process Connection
G1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Zinc Plated Steel
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Страна на произход
United States
Детайли за продукта
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Approvals
CE (limits switch voltage to 42 VDC)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.