Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.5 gal/min Max

Номер на артикул на RS: 122-8443Марка: Gems Sensors№ по каталога на производителя: 51590
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.5 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

69bar

Material

Brass

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+148.9°C

Series

FS-930

Страна на произход

United States

Детайли за продукта

FS-930 Series Flow Switch

A unique, patented piston design assures accuracy within 20% over a full range of viscosities - from 40 to 1000 SSU. Ideal for use in applications where liquids of different viscosities are blended; or for use in lubrication systems where oil flow monitoring is critical at start-ups. Switch compensates for viscosity changes automatically. Each unit is factory preset, using 300 SSU oil, for actuation at specified flow rates

Features and Benefits

• Flow Rate Settings: 0.38 LPM to 4 LPM
• Port Size: "" NPT
• Primary Construction Material: Brass
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Информацията за складовите наличности временно не е налична.

€ 342,21

€ 342,21 Всеки (ex VAT)

Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.5 gal/min Max

€ 342,21

€ 342,21 Всеки (ex VAT)

Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.5 gal/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.5 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

69bar

Material

Brass

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+148.9°C

Series

FS-930

Страна на произход

United States

Детайли за продукта

FS-930 Series Flow Switch

A unique, patented piston design assures accuracy within 20% over a full range of viscosities - from 40 to 1000 SSU. Ideal for use in applications where liquids of different viscosities are blended; or for use in lubrication systems where oil flow monitoring is critical at start-ups. Switch compensates for viscosity changes automatically. Each unit is factory preset, using 300 SSU oil, for actuation at specified flow rates

Features and Benefits

• Flow Rate Settings: 0.38 LPM to 4 LPM
• Port Size: "" NPT
• Primary Construction Material: Brass
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches